CCH50-S10-C

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, white, standard package.

Secure cables effortlessly with our heavy-duty fixed diameter cable clamp, designed for #10 screws (M5). This white clamp is perfect for organizing cables with a bundle diameter of .50" (12.7mm), ensuring a tidy and efficient workspace. Made from durable Nylon 6.6, it guarantees long-lasting performance in indoor environments. With a sleek natural finish, it blends seamlessly into any setting. Measuring .5 x .5 x .59 inches (12.7 x 12.7 x 15mm), it offers a compact yet sturdy solution for cable management. This standard package essential is RoHS compliant, meeting the highest industry standards for environmental responsibility. Perfect for use in various applications, it falls under our Cable & Conduit Clamps collection, a testament to our commitment to quality wire and cable management products. Upgrade your organization system with this essential Cable Clamp today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH50-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:12.7 mm, 5 in
Overall Height:12.7 mm, .5 in
Overall Length:15 mm, .59 in
Material:Nylon 6.6
Maximum Bundle Diameter:12.7 mm, .5 in
Height:12.7 mm, .5 in
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCH50-S10-C
Maximum Flange Thickness In:0.05 (In.)
Minimum Operating Temperature F:-76 (°F)
Mounting Hole Diameter In:0.2 (In.)
Minimum Operating Temperature C:-60 (°C)
Maximum Operating Temperature C:85 (°C)
Maximum Operating Temperature F:185 (°F)
Resistance Properties:Flame-Resistant
Maximum Flange Thickness mm:1.3 (mm)
Standards Met:UL Recognized E136577, RoHS Compliant
Product Category:CABLE ACCESSORIES
Mounting Hole Diameter mm:5.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: