DNF10250FIBC-2K
The vibration resistant female disconnect compressor is made of brass and is tin-plated. It is fully insulated in yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000.
Enhance your electrical connections with our vibration-resistant female disconnect compressor. Crafted from durable brass with a protective tin coating, this disconnect ensures reliable performance. Fully insulated in vibrant yellow nylon housing, it offers secure wire termination for 12-10 AWG. With a convenient tab size of 0.250 x 0.032" and a compact design, it is suitable for various applications. Featuring a funnel entry barrel and butted seam construction, it guarantees easy installation and strong connectivity. Trust in its quality and compliance with RoHS standards for your projects. Available in reels of 2000, it is ideal for high-volume operations. Elevate your crimp terminal needs with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DNF10250FIBC-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Nylon-Fully Insulated |
Minimum Wire Size: | 12 AWG |
Wire Size: | 12 AWG |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect-Compressor |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDNF10250FIBC-2K |
Supplier Product: | Disconnects |
Insulation Diameter mm: | 5.6 (mm) |
Flammability Rating: | HB |
For Use With: | CD-800-13 CD9-13B |
Overall Width In: | 0.35 (In.) |
Product Type: | Disconnects on a Reel |
Minimum Copper Conductor Size AWG: | #12 (AWG) |
Overall Length mm: | 24.4 (mm) |
Insulation Diameter In: | 0.22 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Wire Strip Length mm: | 7.1 (mm) |
Overall Length In: | 0.96 (In.) |
Color Code: | Yellow |
Overall Width mm: | 8.9 (mm) |
Sub Brand: | Reel Smart |
Maximum Voltage V: | 600 (V) |
Overall Height mm: | 5.8 (mm) |
Overall Height In: | 0.23 (In.) |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |