DNF14-250FIMB-K
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, oversized nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.91" (23.1 mm) long and 0.46" (11.7 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of 1000 pieces.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DNF14-250FIMB-K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Nickel |
Insulation Material: | Nylon - Barrel Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Wire Insulation Diameter: | .16 in, 4.1 mm |
Barrel Type: | Butted Seam |
Finish: | Nickel |
Product Type: | Male Tab Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDNF14-250FIMB-K |
Supplier Product: | Disconnects |
Maximum Copper Conductor Size AWG : | #14 (AWG) |
Overall Length mm : | 23.1 (mm) |
Wire Strip Length mm : | 7.1 (mm) |
Overall Height In : | 0.34 (In.) |
Overall Length In : | 0.91 (In.) |
Overall Width mm : | 11.4 (mm) |
Overall Height mm : | 8.6 (mm) |
Sub Brand: | Pan-Term |
Minimum Copper Conductor Size AWG : | #16 (AWG) |
Maximum Voltage V : | 600 (V) |
Overall Width In : | 0.45 (In.) |
Wire Strip Length In : | 0.28 (In.) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Product Type: | Disconnects on a Reel |
Color Code: | Blue |
Flammability Rating: | HB |
For Use With: | CD-800-5 CD9-5B |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |