DNF18-250FIMB-K
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of 1000 pieces.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DNF18-250FIMB-K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Nickel |
Insulation Material: | Nylon - Barrel Insulated |
Minimum Wire Size: | 18 AWG |
Wire Size: | 18 AWG |
Barrel Type: | Butted Seam |
Finish: | Nickel |
Product Type: | Male Tab Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDNF18-250FIMB-K |
Supplier Product: | Disconnects |
Wire Strip Length In: | 0.28 (In.) |
Product Type: | Disconnects on a Reel |
Overall Height mm: | 8.6 (mm) |
Overall Length mm: | 23.1 (mm) |
Insulation Diameter In: | 0.13 (In.) |
Insulation Diameter mm: | 3.4 (mm) |
Overall Width mm: | 11.4 (mm) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Flammability Rating: | HB |
Minimum Copper Conductor Size AWG: | #18 (AWG) |
Wire Strip Length mm: | 7.1 (mm) |
Color Code: | Red |
Overall Height In: | 0.34 (In.) |
Overall Length In: | 0.91 (In.) |
Maximum Voltage V: | 600 (V) |
Sub Brand: | Pan-Term |
Overall Width In: | 0.45 (In.) |
For Use With: | CA9-4B, CD-800-4 |
Maximum Copper Conductor Size AWG: | #22 (AWG) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |