DNF14-206FIB-3K

The vibration resistant female disconnect is made of brass and housed in blue, fully insulated nylon standard receptacle housings. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect is tin-plated, has a funnel entry configuration and insulation grip sleeve barrel. It comes in bottled packages of 100.

Ensure a secure and durable connection with our vibration-resistant female disconnect. Crafted from brass and enclosed in blue nylon housing, this disconnect guarantees reliability. Featuring a tab size of 0.187/0.205 x 0.020" and supporting 16-14 AWG wires, it's suitable for various applications. With a tin-plated finish, funnel entry configuration, and insulation grip sleeve barrel, it offers enhanced conductivity and protection. Each package contains 100 units, making it convenient for large projects. Trust in this disconnect for efficient and long-lasting connections in your electrical setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF14-206FIB-3K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.19 in, 4.8 mm
SKU:PANDNF14-206FIB-3K
Supplier Product:Disconnects
Overall Height In:0.22 (In.)
Sub Brand:Reel Smart
Product Type:Disconnects on a Reel
Wire Strip Length In:0.28 (In.)
Overall Width In:0.31 (In.)
Overall Length In:0.78 (In.)
Color Code:Blue
Maximum Copper Conductor Size AWG:#14 (AWG)
Wire Strip Length mm:7.1 (mm)
Overall Height mm:5.6 (mm)
Insulation Diameter In:0.16 (In.)
Flammability Rating:HB
For Use With:CD-800-5 CD9-5A
Minimum Copper Conductor Size AWG:#16 (AWG)
Overall Length mm:19.8 (mm)
Insulation Diameter mm:4.1 (mm)
Overall Width mm:7.9 (mm)
Maximum Voltage V:600 (V)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download