DNF18250FIBX-2K
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing with an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces.
Ensure secure wire connections with our vibration-resistant female disconnect. Crafted from durable tin-plated brass and fully insulated in a nylon housing, this disconnect guarantees reliable performance. Its expanded wire entry area accommodates wires with large diameters, while the 0.250 x 0.032" tab size and 22-18 AWG wire range provide versatility. With an extended barrel configuration and butted seam barrel design, it offers enhanced durability. Each reel contains 2000 pieces, making it ideal for bulk applications. Operating at temperatures up to 105°C, it meets RoHS compliance standards, ensuring both performance and environmental responsibility. Upgrade your wire termination process with this high-quality disconnect.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DNF18250FIBX-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Nylon - Barrel Insulated |
Minimum Wire Size: | 18 AWG |
Wire Size: | 18 AWG |
Wire Insulation Diameter: | .21 in, 5.3 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDNF18250FIBX-2K |
Supplier Product: | Disconnects |
Overall Width In: | 0.35 (In.) |
Maximum Copper Conductor Size AWG: | #22 (AWG) |
Overall Height mm: | 5.5 (mm) |
Sub Brand: | Reel Smart |
Maximum Voltage V: | 600 (V) |
Overall Length mm: | 23.6 (mm) |
Color Code: | Red |
Overall Height In: | 0.22 (In.) |
Minimum Copper Conductor Size AWG: | #18 (AWG) |
Wire Strip Length mm: | 7.1 (mm) |
Product Type: | Disconnects on a Reel |
Insulation Diameter mm: | 5.3 (mm) |
For Use With: | CD-800-6 CD9-8B |
Overall Width mm: | 8.9 (mm) |
Flammability Rating: | HB |
Wire Strip Length In: | 0.28 (In.) |
Insulation Diameter In: | 0.21 (In.) |
Overall Length In: | 0.93 (In.) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |