PV14-56RB-2K
Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 - 14 AWG wire range, 5/16" stud size.
Enhance your wiring projects with our Ring Terminal, featuring vinyl insulation and a convenient funnel entry for easy installation. Designed for optimal performance, this terminal is suitable for 16-14 AWG wires with a 5/16" stud size. With a maximum operating temperature of 105°C and a voltage rating of 600V, it ensures reliable connectivity in various applications. Constructed with high-quality copper and vinyl materials, it offers durability and efficient insulation. The tin-plated finish adds a touch of professionalism to your work. Perfect for use with wire diameters up to 4.3mm, this terminal is RoHS compliant, making it a sustainable choice for your projects. Available in a convenient reel packaging, it is ideal for both professional and DIY use. Upgrade your crimp terminals with this reliable and versatile Ring Terminal.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV14-56RB-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .53 in, 13.5 mm |
Wire Insulation Diameter: | .17 in, 4.3 mm |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product Type: | Ring Terminal on Reel |
SKU: | PANPV14-56RB-2K |
Supplier Product: | Ring Terminals |
Maximum Copper Conductor Size AWG STR: | #14 AWG |
Stud Hole Size mm: | 8.4 (mm) |
Finish Coating: | Tin-Plated |
Wire Strip Length mm: | 6.4 (mm) |
Tongue Thickness mm: | 0.8 (mm) |
Maximum Copper Conductor Size AWG SOL: | #14 AWG |
Tongue Length mm: | 13.5 (mm) |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Tongue Length In: | 0.53 (In.) |
Overall Width mm: | 11.7 (mm) |
Flammability Rating: | UL 94 V-0 |
Maximum Metric Conductor Size mm: | 2.5 (mm²) |
For Use With: | CP-861, CP-862, CP-871 |
Minimum Metric Conductor Size mm: | 1.5 (mm²) |
Stud Hole Size In: | 33/100 (In.) |
Standards Met: | UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65 |
Overall Length In: | 1.06 (In.) |
Insulation Diameter In: | 0.17 (In.) |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Overall Length mm: | 26.9 (mm) |
Sub Brand: | Reel Smart |
Color Code: | Blue |
Tongue Width mm: | 11.7 (mm) |
Overall Width In: | 0.46 (In.) |
Tongue Thickness In: | 0.03 (In.) |
Wire Strip Length In: | 0.25 (In.) |
Tongue Width In: | 0.46 (In.) |
Insulation Diameter mm: | 4.3 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |