PN10-8R-2K
Ring Terminal, nylon insulated, metal sleeve, 12 – 10 AWG, #8 stud size.
Part Aliases: Panduit MS25036-156
Enhance your electrical connections with our nylon-insulated Ring Terminal. Designed for secure installations, this terminal features a durable metal sleeve and is suitable for 12-10 AWG wires with a #8 stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures reliable performance in various applications. Crafted from high-quality copper with nylon insulation, it offers both conductivity and protection. The barrel length of 0.61 inches (15.5 mm) and a wire insulation diameter of 5.8 mm (0.23 inches) accommodate standard wire sizes. The non-funnel entry barrel type and tin-plated finish further enhance its functionality. Compliant with RoHS regulations, this ring terminal, also known as MS25036-156, is a dependable choice for your connectivity needs. Explore our range of connectors and terminals for more options.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PN10-8R-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 15.5 mm, .61 in |
Wire Insulation Diameter: | .23 in, 5.8 mm |
Barrel Type: | Non-Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
Part Aliases: | MS25036-156 |
SKU: | PANPN10-8R-2K |
Supplier Product: | Ring Terminals |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Tongue Thickness In: | 0.04 (In.) |
Stud Hole Size mm: | 4.3 (mm) |
Tongue Thickness mm: | 1 (mm) |
Overall Length In: | 1.21 (In.) |
Tongue Width mm: | 9.7 (mm) |
Wire Strip Length mm: | 7.1 (mm) |
Overall Width In: | 0.38 (In.) |
Finish Coating: | Tin-Plated |
Minimum Copper Conductor Size AWG STR: | #14 AWG |
Minimum Metric Conductor Size mm: | 4 (mm²) |
Maximum Copper Conductor Size AWG SOL: | 10 AWG |
Tongue Length mm: | 15.5 (mm) |
Minimum Wire Insulation Diameter In: | 0.23 (In.) |
Minimum Copper Conductor Size AWG SOL: | #14 AWG |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Overall Width mm: | 9.7 (mm) |
Color Code: | Yellow |
Minimum Wire Insulation Diameter mm: | 5.8 (mm) |
Insulation Diameter In: | 0.23 (In.) |
Tongue Width In: | 0.38 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Insulation Diameter mm: | 5.8 (mm) |
Overall Length mm: | 30.7 (mm) |
Flammability Rating: | UL 94 V-2/UL 94 HB, UL 486A/B |
Sub Brand: | Reel Smart |
Stud Hole Size In: | 1/6 (In.) |
Tongue Length In: | 0.61 (In.) |
Maximum Copper Conductor Size AWG STR: | 10 AWG |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download |
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
08/12/2019 | PAN-PCN-20190812 - Release from product & inventory hold. | Download |
11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download |