F1X1.5LG6

Panduct® type F narrow slot wiring duct, 1 W x 1.5 H, 6' length, PVC, light gray.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: F1X1.5LG6
Color: LIGHT GRAY
Mount Type: Mounting Holes
Overall Width: 1.25 in, 31.8 mm
Overall Height: 1.62 in, 41.1 mm
Overall Length: 1.8 m, 6 ft
Material: Lead-Free PVC
Slot Width: .2 in, 5.1 mm
Height: 1.62 in, 41.1 mm
Width: 1.25 in, 31.8 mm
Product Type: Narrow Slot Wiring Duct
SKU: PANF1X1.5LG6
Supplier Product: Wiring Duct
Flammability Rating: UL94 V-0
Sub Brand: Panduct®
Cover Part Number: C1.5LG6
Standards Met: RoHS Compliant, UL Recognized, CE Compliant
Wiring Duct Type: F
Measurement System: Metric
Application: (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: