FSD76-10-D
Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .39(10.0mm) pin length.
Enhance wire termination efficiency with our Polypropylene Insulated Ferrules. Designed for single wire applications, these gray DIN end sleeves are crafted with high-quality copper and feature a durable tin-plated finish for long-lasting performance. With a pin length of .39 inches (.75mm²) and an overall length of .63 inches (16mm), they provide secure connections while maintaining a sleek profile. Operating at a maximum temperature of 105°C (221°F), these ferrules are suitable for a wide range of industrial and commercial environments. RoHS compliant and meticulously manufactured, they are essential components for any professional wiring setup. Elevate your connectivity solutions with our Insulated Single Wire Ferrules.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FSD76-10-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .63 in, 16 mm |
Material: | Copper |
Pin Length: | .39 in, 10 mm |
Inside Diameter: | .05 in, 1.3 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Insulated single wire ferrules (DIN or French color code) |
SKU: | PANFSD76-10-D |
Standards Met: | DIN 46228 Part 4, CSA C22.2 No. 291-14 |
Insulation Diameter In: | 0.11 (In.) |
Insulation Diameter mm: | 2.8 (mm) |
Insulation Type: | Polypropylene |
Insulation Material: | Polypropylene |
Finish Coating: | Tin-Plated |
Wire Strip Length In: | 0.53 (In.) |
Wire Strip Length mm: | 13.5 (mm) |
Flammability Rating: | UL 94 HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |