FSD86-16-L

Polypropylene insulated ferrules single wire red DIN end sleeve, 2 AWG (35.0mm²), .63(16.0mm) pin length.

Enhance wire connections with our Polypropylene Insulated Ferrules, designed for single wire applications. These red DIN end sleeves provide efficient insulation for 2 AWG (35.0mm²) wires, ensuring optimal performance. With a maximum operating temperature of 105°C (221°F), they offer reliable functionality in diverse environments. The copper construction and tin-plated finish guarantee durability and conductivity, while the .63" (16mm) pin length accommodates secure attachment. Measuring 30mm (1.18") in overall length and featuring an inside diameter of .33" (8.5mm), these ferrules are perfect for various industrial and commercial uses. Enjoy peace of mind knowing that they are RoHS compliant, meeting stringent environmental standards. Elevate your wire termination process with these high-quality insulated ferrules.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD86-16-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.18 in, 30 mm
Material:Copper
Pin Length:.63 in, 16 mm
Inside Diameter:.33 in, 8.5 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSD86-16-L
Flammability Rating:UL 94 HB
Standards Met:DIN 46228 Part 4, CSA C22.2 No. 291-14
Insulation Diameter In:0.49 (In.)
Insulation Material:Polypropylene
Finish Coating:Tin-Plated
Insulation Diameter mm:12.5 (mm)
Insulation Type:Polypropylene
Wire Strip Length mm:19.1 (mm)
Wire Strip Length In:0.75 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: