PNF10-6LF-D

Locking Fork Terminal, nylon insulated, funnel entry, 12-10 AWG, #6 stud size, bulk package.

Enhance your electrical connections with our Locking Fork Terminals. These nylon-insulated terminals feature a convenient funnel entry design, making wire insertion a breeze. Suitable for 12-10 AWG wires, with a #6 stud size, they ensure secure and reliable connectivity. Crafted from high-quality copper with a durable tin-plated finish, these terminals offer excellent conductivity and corrosion resistance. With a maximum operating temperature of 105°C, they are ideal for a variety of applications. ROHS compliant and available in a bulk package, these terminals are a must-have for any electrical project. Elevate your crimping experience with our premium Crimp Spade Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF10-6LF-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.02 in, 25.9 mm
Stud Size:#6_1
Stud Hole Size:7/50 in, 3.6 in
Outside Diameter:.23 in, 5.7 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPNF10-6LF-D
Supplier Product:Fork Terminals
For Use With:CT-550; CT-1550; CT-1551
Tongue Thickness mm :1 (mm)
Insulation Diameter In :0.23 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Wire Strip Length In :0.28 (In.)
Tongue Width In :0.3 (In.)
Maximum Copper Conductor Size AWG :#10 (AWG)
Maximum Wire Insulation Diameter mm :5.7 (mm)
Finish Coating:Tin-Plated
Maximum Copper Conductor Size AWG SOL :#10 AWG
Maximum Voltage V :600 (V)
Minimum Copper Conductor Size AWG STR :#12 AWG
Minimum Wire Insulation Diameter mm :3 (mm)
Color Code:Yellow
Maximum Wire Insulation Diameter In :0.23 (In.)
Insulation Type:Nylon
Insulation Diameter mm :5.7 (mm)
Wire Strip Length mm :7.1 (mm)
Maximum Copper Conductor Size AWG STR :#10 AWG
Overall Width mm :7.6 (mm)
Minimum Copper Conductor Size AWG SOL :#12 AWG
Standards Met:American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR31212
Sub Brand:Pan-Term
Minimum Metric Conductor Size mm :4 (mm²)
Tongue Thickness In :0.04 (In.)
Inside Diameter mm :3 (mm)
Minimum Wire Insulation Diameter In :0.12 (In.)
Overall Width In :0.3 (In.)
Tongue Length mm :15.9 (mm)
Inside Diameter In :0.12 (In.)
Tongue Length In :0.63 (In.)
Maximum Metric Conductor Size mm :6 (mm²)
Barrel Length In :0.39 (In.)
Barrel Length mm :9.9 (mm)
Maximum Voltage kV :0.6 (kV)
Minimum Copper Conductor Size AWG :#12 (AWG)
CSA Temperature Rating:105
Product Type:Loose Piece Terminal
Tongue Width mm :7.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: