FTD84-16-C

Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 6 AWG (16.0mm²), 0.63(16.0mm) pin length,bulk package.

Enhance your wire termination process with these Polypropylene Insulated Ferrules. Designed for twin wire connections, they are reliable and easy to install, ensuring a secure fit. The vibrant blue color follows DIN standards, while the durable copper construction with a tinned finish guarantees longevity. Suitable for 6 AWG wires, these ferrules have an overall length of 1.22 inches, making them versatile for various applications. With a maximum operating temperature of 105°C (221°F) and compliance with RoHS regulations, they prioritize safety and environmental responsibility. Sold in bulk packaging, they are ideal for industrial use. Upgrade your connector solutions with these insulated twin wire ferrules.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FTD84-16-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.22 in, 31 mm
Material:Copper
Pin Length:.63 in, 16 mm
Inside Diameter:.33 in, 8.5 mm
Finish:Tinned
Product:Ferrules
Product Type:Insulated twin wire ferrules
SKU:PANFTD84-16-C
Insulation Type:Polypropylene
Insulation Diameter mm:8.9 (mm)
Insulation Material:Polypropylene
Wire Strip Length mm:21 (mm)
Wire Strip Length In:0.83 (In.)
Flammability Rating:UL 94 HB
Standards Met:DIN 46228 color code, UL 486F Listed with 20 AWG wire only, CSA C22.2 No. 291-14
Insulation Diameter In:0.35 (In.)
Finish Coating:Tinned

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: