FSDXL82-12-C

Polypropylene insulated ferrules single wire yellow DIN color expanded short circuit protection end sleeve, 10 AWG (6.0mm²), .47(12.0mm) pin length.

Enhance short-circuit protection with our Polypropylene Insulated Ferrules. Designed for single wire connections, these yellow-end sleeves guarantee efficient performance. DIN color coding ensures easy identification, while the expanded short-circuit protection feature offers added safety. Crafted from high-quality copper with a tin-plated finish, these ferrules are durable and reliable. Suitable for 10 AWG (6.0mm²) wires, with a pin length of 12mm (.47 in) and an overall length of 23mm (.91 in), they meet strict quality standards for maximum operating temperature of 105°C (221°F). Perfect for various industrial applications, these RoHS-compliant ferrules provide peace of mind in your wire connections. Upgrade your crimping setup with these insulated single wire ferrules, ideal for DIN or French color code systems. Elevate your wire termination process with these premium-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSDXL82-12-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.91 in, 23 mm
Material:Copper
Pin Length:.47 in, 12 mm
Inside Diameter:.14 in, 3.6 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSDXL82-12-C
Insulation Diameter In:0.33 (In.)
Flammability Rating:UL 94 HB
Outer Diameter mm:4 (mm)
Wire Strip Length mm:15.9 (mm)
Insulation Diameter mm:8.3 (mm)
Wire Strip Length In:0.63 (In.)
Insulation Material:Polypropylene
Outer Diameter In:0.16 (In.)
Finish Coating:Tin-Plated
Standards Met:DIN 46228 color code, UL 486F Listed, CSA C22.2 No. 291-14
Insulation Type:Polypropylene

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: