FSD92-32-Q

Polypropylene insulated ferrules single wire yellow DIN end sleeve, 300 kcmil (150.0mm²) Wire Size, 1.26 (32.0mm) Pin Length.

Enhance your electrical connections with our Polypropylene Insulated Ferrules. Designed for single wire applications, these yellow end sleeves are DIN compliant and offer reliable performance. With a Wire Size of 300 kcmil (150.0mm²) and a Pin Length of 1.26 inches (32.0mm), they are suitable for a variety of projects. Made of durable Copper with a Tin-Plated finish, these ferrules ensure secure conductivity. Operating at a maximum temperature of 105 °C (221 °F), they are ideal for high-demand environments. Measuring 58mm (2.28 inches) in overall length and with an inside diameter of .78 inches (19.7mm), they provide a perfect fit for your applications. Trust in the quality of our RoHS compliant product, which falls under the category of Insulated single wire ferrules (DIN or French color code), supplied by Ferrules. Elevate your wiring tasks with these essential connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD92-32-Q
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:2.28 in, 58 mm
Material:Copper
Pin Length:1.26 in, 32 mm
Inside Diameter:.78 in, 19.7 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSD92-32-Q
Insulation Diameter In:0.91 (In.)
Flammability Rating:UL 94 HB
Insulation Type:Polypropylene
Wire Strip Length In:1.46 (In.)
Standards Met:DIN 46228 Part 4, CSA C22.2 No. 291-14
Insulation Material:Polypropylene
Wire Strip Length mm:37 (mm)
Finish Coating:Tin-Plated
Insulation Diameter mm:23 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: