FSD91-27-Q

Polypropylene insulated ferrules single wire blue DIN end sleeve, 4/0 AWG - 250 kcmil (120.0mm²) Wire Size, 1.06 (27.0mm) Pin Length.

Enhance the efficiency and reliability of your wire connections with our Polypropylene Insulated Ferrules. Designed for single wire applications, these blue DIN end sleeves are suitable for 4/0 AWG - 250 kcmil (120.0mm²) wire sizes. Crafted from high-quality copper with a tin-plated finish, they ensure optimal conductivity and durability. With a maximum operating temperature of 105°C (221°F) and an overall length of 1.89 inches (48 mm), they are ideal for various industrial and commercial settings. RoHS compliant and sourced from trusted suppliers, our insulated ferrules guarantee compliance with environmental standards. Upgrade your wire terminations with these DIN-compatible ferrules, a vital component in any crimping or termination project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD91-27-Q
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.89 in, 48 mm
Material:Copper
Pin Length:1.06 in, 27 mm
Inside Diameter:.65 in, 16.5 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSD91-27-Q
Finish Coating:Tin-Plated
Insulation Diameter In :0.83 (In.)
Insulation Diameter mm :21 (mm)
Flammability Rating:UL 94 HB
Insulation Material:Polypropylene
Standards Met:DIN 46228 Part 4, CSA C22.2 No. 291-14
Insulation Type:Polypropylene
Wire Strip Length mm :31 (mm)
Wire Strip Length In :1.22 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: