FTD78-12-D

Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.47(12.0mm) pin length.

Part Aliases: Panduit FTD78-12-D.P50  
Enhance the efficiency and reliability of your electrical connections with our Polypropylene Insulated Ferrules. Designed for twin wire applications, these black DIN color end sleeves are crafted from high-quality copper with a tinned finish for optimal conductivity. With an overall length of 20mm and a 0.47in pin length, they are suitable for 16 AWG (1.5mm²) wires. Operating at temperatures up to 105°C (221°F), these ferrules ensure dependable performance in various environments. RoHS compliant and meticulously engineered, they are a must-have for professionals in the field of connectors and crimp terminals. Elevate your wiring projects with our insulated twin wire ferrules.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FTD78-12-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:20 mm, .79 in
Material:Copper
Pin Length:12 mm, .47 in
Inside Diameter:.09 in, 2.3 mm
Finish:Tinned
Product:Ferrules
Product Type:Insulated twin wire ferrules
Part Aliases:FTD78-12-D.P50
SKU:PANFTD78-12-D
Standards Met:DIN 46228 color code, UL 486F Listed with 20 AWG wire only, CSA C22.2 No. 291-14
Wire Strip Length In:0.66 (In.)
Insulation Diameter mm:3 (mm)
Insulation Diameter In:0.12 (In.)
Insulation Type:Polypropylene
Insulation Material:Polypropylene
Wire Strip Length mm:16.8 (mm)
Flammability Rating:UL 94 HB
Finish Coating:Tinned

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: