HLT3I-X0

Tak-Ty® hook & loop cable loop tie, 12.0 (305mm) length, .50 (12.7mm) width, nylon loop, polyethylene hook, black.

Secure your cables with ease using our Tak-Ty® hook & loop cable loop tie, measuring 12.0 inches in length and 0.50 inches in width. Crafted with durable nylon loop and polyethylene hook materials in sleek black, this tie ensures reliable fastening for indoor applications. With a maximum operating temperature of 104 °C (219 °F) and a minimum of -18 °C (-.4 °F), it offers versatility in various environments. Its sturdy construction, with a tensile strength of 177.92 N (40 lb), can accommodate bundles up to 3.18 inches in diameter. RoHS compliant, it guarantees safety and quality assurance. Ideal for efficient wire and cable management, this tie is a must-have for organizing your workspace effectively.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLT3I-X0
Color:Black
Maximum Operating Temperature:104 °C, 219 °F
Minimum Operating Temperature:-18 °C, -.4 °F
Overall Width:1 in, 25.4 mm
Overall Length:12 in, 304.8 mm
Material:Nylon
Maximum Bundle Diameter:3.18 in, 80.8 mm
Tensile Strength:40 lb, 177.92 N
Environment Application:indoor1
Minimum Bundle Diameter:.25 in, 6.4 mm
SKU:PANHLT3I-X0
Supplier Product:Standard Cable & Wire Ties
Maximum Installation Temperature C:104 (°C)
Resistance Properties:Heat Resistant
Maximum Installation Temperature F:220 (°F)
Minimum Installation Temperature F:0 (°F)
Overall Thickness mm:2.5 (mm)
Minimum Installation Temperature C:-18 (°C)
Standards Met:RoHS Complaint
Overall Thickness In:0.1 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: