P10-38R-D

Ring Terminal, 14 - 10 AWG, 3/8" stud size, non-insulated, bulk package.

Enhance your electrical connections with our durable Ring Terminal. Designed for 14-10 AWG wires and featuring a 3/8" stud size, this non-insulated terminal is perfect for a variety of applications. With a maximum operating temperature of 150°C and a voltage rating of 2000 V, it ensures reliable performance. The copper construction and tin-plated finish guarantee both conductivity and corrosion resistance. Its beveled barrel type and 0.33" barrel length offer easy and secure crimping. ROHS compliant, this terminal is a safe and efficient choice for your wiring needs. Bulk packaged for convenience, it's an essential component for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-38R-D
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2 kV, 2000 V
Outside Diameter:.58 in, 14.7 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.33 in, 8.2 mm
Barrel Type:Beveled
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP10-38R-D
Supplier Product:Ring Terminals
Maximum Copper Conductor Size AWG STR :#10 AWG
Color Code:Silver
Minimum Wire Insulation Diameter In :0.39 (In.)
Flammability Rating:UL 587-H
Wire Strip Length In :0.28 (In.)
Finish Coating:Tin-Plated
Stud Hole Size mm :8 (mm)
Overall Length In :1.05 (In.)
Sub Brand:Pan-Term
Inside Diameter mm :3.3 (mm)
Insulation Diameter mm :5.6 (mm)
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH) CT-1570, CT-1701, CT-2500(CT-2570CH), CT-160, CT-260
Minimum Copper Conductor Size AWG SOL :#14 AWG
Overall Width In :0.58 (In.)
Insulation Diameter In :0.22 (In.)
Tongue Length In :0.15 (In.)
Overall Width mm :14.7 (mm)
Minimum Copper Conductor Size AWG STR :#14 AWG
Stud Hole Size In :31/100 (In.)
Tongue Thickness mm :1 (mm)
Tongue Length mm :3.8 (mm)
Tongue Width mm :14.7 (mm)
Tongue Width In :0.58 (In.)
Minimum Wire Insulation Diameter mm :9.9 (mm)
Overall Length mm :26.7 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Wire Strip Length mm :7.1 (mm)
Tongue Thickness In :0.04 (In.)
Maximum Metric Conductor Size mm :6 (mm²)
Maximum Copper Conductor Size AWG SOL :#10 AWG
Inside Diameter In :0.13 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: