P10-56R-D

Ring Terminal, 12 - 10 AWG, 5/16" stud size, non-insulated, bulk package.

Enhance your electrical connections with our 12-10 AWG Ring Terminal. Designed for a secure fit on 5/16" studs, this non-insulated terminal is perfect for high-temperature environments, with a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity. The beveled barrel type simplifies installation, while its .52" (13.2mm) outside diameter and .35" (8.9mm) barrel length provide a versatile solution for various applications. RoHS compliant, this bulk-packaged terminal offers both quality and convenience in your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-56R-D
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2 kV, 2000 V
Outside Diameter:.52 in, 13.2 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.35 in, 8.9 mm
Barrel Type:Beveled
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP10-56R-D
Supplier Product:Ring Terminals
Color Code:Silver
Maximum Copper Conductor Size AWG STR:#10 AWG
Wire Strip Length In:0.28 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Insulation Diameter In:0.22 (In.)
Overall Length mm:24.1 (mm)
Tongue Length mm:3.2 (mm)
Inside Diameter mm:3.3 (mm)
Overall Width In:0.52 (In.)
Stud Hole Size mm:6 (mm)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Maximum Metric Conductor Size mm:6 (mm²)
Insulation Diameter mm:5.6 (mm)
Inside Diameter In:0.13 (In.)
Stud Hole Size In:23/100 (In.)
Tongue Width In:0.52 (In.)
Tongue Thickness mm:1 (mm)
Minimum Wire Insulation Diameter In:0.33 (In.)
Flammability Rating:UL 587-H
Finish Coating:Tin-Plated
Tongue Length In:0.13 (In.)
Tongue Width mm:13.2 (mm)
Overall Width mm:13.2 (mm)
Sub Brand:Pan-Term
Overall Length In:0.95 (In.)
Minimum Copper Conductor Size AWG SOL:#14 AWG
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH) CT-1570, CT-1701, CT-2500(CT-2570CH), CT-160, CT-260
Tongue Thickness In:0.04 (In.)
Minimum Wire Insulation Diameter mm:8.4 (mm)
Minimum Copper Conductor Size AWG STR:#14 AWG
Wire Strip Length mm:7.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: