P14-10R-C

Ring Terminal, 18 – 14 AWG, #10 stud size, non-insulated, standard package.

Enhance your electrical connections with our Ring Terminal, designed for secure attachment in 18-14 AWG wire applications. Featuring a #10 stud size and crafted from durable copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. With a non-insulated design and a brazed seam barrel, it guarantees a sturdy and long-lasting connection. Operating at temperatures up to 150°C (302°F) and with a voltage rating of 2000V, it meets high-performance standards. Ideal for various industrial and DIY projects, this terminal is RoHS compliant, offering both quality and environmental responsibility. Upgrade your wiring setup with this essential component for a seamless and efficient electrical system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-10R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.28 in, 7 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP14-10R-C
Supplier Product:Ring Terminals
Tongue Width In:0.31 (In.)
Insulation Diameter mm:4.1 (mm)
Minimum Copper Conductor Size AWG STR:#18 AWG
Overall Width In:0.31 (In.)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Wire Strip Length In:0.28 (In.)
Color Code:Silver
Overall Length In:0.71 (In.)
Insulation Diameter In:0.16 (In.)
Tongue Width mm:7.9 (mm)
Overall Length mm:18 (mm)
Flammability Rating:UL 587-H
Overall Width mm:7.9 (mm)
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG SOL:#18 AWG
Maximum Metric Conductor Size mm:2.5 (mm²)
Minimum Wire Insulation Diameter In:0.2 (In.)
Minimum Wire Insulation Diameter mm:5.1 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Thickness In:0.03 (In.)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Inside Diameter In:0.09 (In.)
Sub Brand:Pan-Term
Inside Diameter mm:2.3 (mm)
Wire Strip Length mm:7.1 (mm)
Tongue Thickness mm:0.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: