P10-8R-D

Pan-Term® P10-8R-D Ring Terminal, Bare, 10-14 AWG, #8 Stud0

Ring Terminal, 14 – 10 AWG, #8 stud size, non-insulated, bulk package.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-8R-D
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.31 in, 7.9 mm
Barrel Type:Beveled
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP10-8R-D
Supplier Product:Ring Terminals
Tongue Width mm:7.9 (mm)
Flammability Rating:UL 587-H
Sub Brand:Pan-Term
Insulation Diameter In:0.22 (In.)
Maximum Copper Conductor Size AWG STR:#10 AWG
Minimum Copper Conductor Size AWG STR:#14 AWG
Tongue Thickness mm:1 (mm)
Overall Width mm:7.9 (mm)
Finish Coating:Tin-Plated
Minimum Wire Insulation Diameter mm:4.3 (mm)
Wire Strip Length mm:7.1 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH) CT-1570, CT-1701, CT-2500(CT-2570CH), CT-160, CT-260
Overall Width In:0.31 (In.)
Overall Length mm:19.8 (mm)
Minimum Wire Insulation Diameter In:0.17 (In.)
Inside Diameter In:0.13 (In.)
Color Code:Silver
Stud Hole Size mm:4 (mm)
Tongue Thickness In:0.04 (In.)
Tongue Width In:0.31 (In.)
Stud Hole Size In:4/25 (In.)
Tongue Length mm:2 (mm)
Maximum Metric Conductor Size mm:6 (mm²)
Insulation Diameter mm:5.6 (mm)
Inside Diameter mm:3.3 (mm)
Minimum Copper Conductor Size AWG SOL:#14 AWG
Wire Strip Length In:0.28 (In.)
Tongue Length In:0.08 (In.)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Overall Length In:0.78 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download