| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P14-56R-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | 11.7 mm, .46 in |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .34 in, 8.6 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP14-56R-M |
P14-56R-M
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal. Designed for 18-14 AWG wires with a 5/16" stud size, this non-insulated terminal is perfect for bulk installations. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it ensures reliable performance in demanding environments. The copper construction, tin-plated finish, and brazed seam barrel guarantee durability and secure connections. RoHS compliant and measuring just 0.46 inches in outside diameter, it's a versatile and efficient solution for your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CT-1160 | CONTROLLED CYCLE FERRULE TOOLCRIMP WITH | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Panduit PN14-8FF-M | Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, bulk package. | ![]() |
| Panduit PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit TM2S8-M0 | The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
| Panduit UGCTC3S-X0 | Ultra-Cinch hook & loop cinch cable tie, center mount grommet, 12.0 (305mm)length, .85 (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black. | ![]() |


