P18-6LF-M

Locking Fork Terminal, non-insulated, 22- 16 AWG, #6 stud size, bulk package.

Enhance your electrical connections with our Locking Fork Terminal. Designed for efficiency, this non-insulated terminal accommodates 22-16 AWG wires with ease, making it ideal for various applications. The #6 stud size ensures a secure fit, while the tin-plated finish offers enhanced durability. Constructed with high-quality copper, this terminal guarantees reliable conductivity. Its sleek design, with an overall length of 17.3mm and outside diameter of 3.6mm, allows for seamless installation. RoHS compliant and with a maximum operating temperature of 150°C, this terminal meets international standards for safety and performance. Elevate your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-6LF-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:17.3 mm, .68 in
Stud Size:#6
Stud Hole Size:1/7 in, 3.5 in
Outside Diameter:.14 in, 3.6 mm
Material:Copper
Insulation Material:Non-Insulated
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Brazed
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANP18-6LF-M
Supplier Product:Fork Terminals
Minimum Copper Conductor Size AWG STR:#22 AWG
Minimum Copper Conductor Size AWG SOL:#22 AWG
Barrel Length mm:6.1 (mm)
Maximum Metric Conductor Size mm:1.5 (mm²)
Flammability Rating:UL 587-H
Maximum Voltage kV:2 (kV)
Maximum Copper Conductor Size AWG:#16 (AWG)
Tongue Width mm:6.9 (mm)
Overall Width mm:6.9 (mm)
Color Code:Metallic
Tongue Length In:0.44 (In.)
Maximum Voltage V:2000 (V)
Tongue Thickness mm:0.8 (mm)
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG SOL:#16 AWG
Insulation Type:Non-Insulated
Minimum Copper Conductor Size AWG:#22 (AWG)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Finish Coating:Tin-Plated
Wire Strip Length In:0.28 (In.)
Wire Strip Length mm:7.1 (mm)
Inside Diameter In:0.07 (In.)
Tongue Width In:0.27 (In.)
Seam Type:Brazed
Inside Diameter mm:1.8 (mm)
Overall Width In:0.27 (In.)
Tongue Thickness In:0.03 (In.)
Barrel Length In:0.24 (In.)
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH), CT-1570, CT-2500 (CT-2570CH), CT-160, CT-260
Minimum Metric Conductor Size mm:0.5 (mm²)
Tongue Length mm:11.2 (mm)
Product Type:Loose Piece Forks
Maximum Copper Conductor Size AWG STR:#16 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: