P22-6R-M

Ring Terminal, 26 – 22 AWG, #6 stud size, non-insulated, bulk package.

Enhance your electrical connections with our 26-22 AWG Ring Terminal, ideal for #6 stud sizes. Crafted from high-quality copper with a durable tin-plated finish, this non-insulated terminal guarantees reliable performance in temperatures up to 150°C (302°F). Its brazed seam barrel design ensures secure wire attachment, while the .21-inch barrel length accommodates various wire insulation diameters. Sold in bulk packaging, it's the perfect solution for professionals seeking efficient and compliant terminal options. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P22-6R-M
Maximum Operating Temperature:150 °C, 302 °F
Outside Diameter:20.3 mm, .8 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.21 in, 5.3 mm
Wire Insulation Diameter:20.3 mm, .8 in
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP22-6R-M
Supplier Product:Ring Terminals
Wire Strip Length mm:5.3 (mm)
Color Code:Metallic
Minimum Copper Conductor Size AWG STR:#26 AWG
Finish Coating:Tin-Plated
Inside Diameter mm:12.7 (mm)
Overall Width mm:5.2 (mm)
For Use With:CT-100A (POCKET B), CT-200
Inside Diameter In:0.5 (In.)
Stud Hole Size In:3/20 (In.)
Tongue Width mm:5.2 (mm)
Overall Length mm:13.2 (mm)
Tongue Thickness In:0.02 (In.)
Stud Hole Size mm:3.9 (mm)
Tongue Thickness mm:0.5 (mm)
Tongue Width In:0.21 (In.)
Overall Width In:0.21 (In.)
Overall Length In:0.52 (In.)
Sub Brand:Pan-Term
Tongue Length mm:10.7 (mm)
Insulation Diameter In:0.8 (In.)
Wire Strip Length In:0.21 (In.)
Maximum Copper Conductor Size AWG STR:#22 AWG
Insulation Diameter mm:20.3 (mm)
Minimum Copper Conductor Size AWG SOL:#26 AWG
Tongue Length In:0.42 (In.)
Maximum Copper Conductor Size AWG SOL:#22 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/26/2020PAN_PCN_20201117 - Country of Origin Change.Select terminal products have changed Country of Origin (COO) from Japan to Malaysia. This will be a rolling change moving forward and will be reflected on the packaging labels of affected products. No other design or performance specifications have changed. For a list of affected products please review the Product Change Notification.
Download