PN10-10LF-D

Locking Fork Terminal, nylon insulated, 12 - 10 AWG, #10 stud size, bulk package.

Part Aliases: Panduit PN10-10LF  
Enhance your electrical connections with our Locking Fork Terminal. Designed for secure and efficient wire termination, this terminal features nylon insulation and accommodates 12-10 AWG wires with a #10 stud size. The copper construction, combined with a tin-plated finish, ensures reliable conductivity and corrosion resistance. Its beveled barrel design allows for easy and durable crimping, while the locking fork feature adds an extra layer of stability. RoHS compliant and suitable for temperatures up to 105°C (221°F), this terminal is a dependable choice for various applications. Sold in bulk packaging, it is a convenient solution for your wiring needs. Elevate your projects with this high-quality and versatile connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-10LF-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.05 in, 26.7 mm
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Beveled
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
Part Aliases:PN10-10LF
SKU:PANPN10-10LF-D
Supplier Product:Fork Terminals
Barrel Length In:0.53 (In.)
Maximum Voltage V:600 (V)
Barrel Length mm:13.3 (mm)
Maximum Voltage kV:0.6 (kV)
Tongue Thickness mm:1 (mm)
Insulation Diameter In:0.23 (In.)
Maximum Wire Insulation Diameter In:0.23 (In.)
Finish Coating:Tin-Plated
Tongue Thickness In:0.04 (In.)
Minimum Wire Insulation Diameter In:0.12 (In.)
Minimum Metric Conductor Size mm:4 (mm²)
Maximum Wire Insulation Diameter mm:5.7 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Wire Strip Length mm:7.1 (mm)
Wire Strip Length In:0.28 (In.)
Flammability Rating:UL 587-H
Tongue Length In:0.53 (In.)
Maximum Copper Conductor Size AWG:#10 (AWG)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Minimum Copper Conductor Size AWG STR:#12 AWG
Tongue Length mm:13.3 (mm)
Minimum Copper Conductor Size AWG:#12 (AWG)
Minimum Copper Conductor Size AWG SOL:#12 AWG
Insulation Diameter mm:5.7 (mm)
Insulation Type:Nylon
Seam Type:Butted
Tongue Width mm:8.6 (mm)
Maximum Copper Conductor Size AWG STR:#10 AWG
Overall Width mm:8.6 (mm)
Maximum Metric Conductor Size mm:6 (mm²)
Minimum Wire Insulation Diameter mm:3 (mm)
Overall Width In:0.34 (In.)
Product Type:Loose Piece Forks
Color Code:Yellow
Sub Brand:Pan-Term
Tongue Width In:0.34 (In.)
For Use With:CT-1550, CT-1551

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: