PNF14-10LF-3K

Locking Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 16 - 14 AWG wire range, #10 stud size.

Enhance your electrical connections with our Locking Fork Terminal, featuring a nylon-insulated design with a convenient funnel entry for easy wire insertion. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. Suitable for 16-14 AWG wires, it accommodates #10 studs with a metal insulation grip sleeve for secure attachment. With a maximum operating temperature of 105°C, it's ideal for various applications. ROHS compliant and meticulously engineered, this terminal guarantees high performance and longevity in your projects. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-10LF-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:23.4 mm, .92 in
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Outside Diameter:.16 in, 4.1 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPNF14-10LF-3K
Supplier Product:Fork Terminals
Maximum Copper Conductor Size AWG SOL :#14 AWG
Minimum Copper Conductor Size AWG STR :#16 AWG
Maximum Voltage V :600 (V)
Minimum Copper Conductor Size AWG SOL :#16 AWG
Maximum Wire Insulation Diameter In :0.16 (In.)
Maximum Voltage kV :0.6 (kV)
Wire Strip Length mm :6.4 (mm)
Barrel Length In :0.34 (In.)
For Use With:CP-851; CP-860; CP-861; CA-800; CD-800-2; CD9-2A
Product Type:Terminals on a Reel
Insulation Diameter mm :4.1 (mm)
Color Code:Blue
Wire Strip Length In :0.25 (In.)
Sub Brand:Reel Smart
Overall Width In :0.33 (In.)
Maximum Copper Conductor Size AWG :#14 (AWG)
Tongue Width mm :8.4 (mm)
Tongue Length In :0.58 (In.)
Tongue Thickness In :0.03 (In.)
Inside Diameter mm :2 (mm)
Standards Met:American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR31212
Minimum Copper Conductor Size AWG :#16 (AWG)
Insulation Diameter In :0.16 (In.)
Barrel Length mm :8.6 (mm)
Minimum Wire Insulation Diameter mm :2 (mm)
Maximum Copper Conductor Size AWG STR :#14 AWG
Flammability Rating:UL 94 V-2/UL 94 HB
Finish Coating:Tin-Plated
Insulation Type:Nylon
Tongue Length mm :14.7 (mm)
Tongue Width In :0.33 (In.)
Minimum Metric Conductor Size mm :1.5 (mm²)
Maximum Metric Conductor Size mm :2.5 (mm²)
Minimum Wire Insulation Diameter In :0.08 (In.)
CSA Temperature Rating:105
Tongue Thickness mm :0.8 (mm)
Inside Diameter In :0.08 (In.)
Overall Width mm :8.4 (mm)
Maximum Wire Insulation Diameter mm :4.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download