PNF18-10LF-3K
Locking Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 22 - 18 AWG wire range, #10 stud size.
Enhance your wire termination process with our Locking Fork Terminal. Designed for efficiency, this terminal features a nylon insulation with a funnel entry, ensuring easy and secure wire insertion. Its metal insulation grip sleeve provides durability and reliability, accommodating a wire range of 22 to 18 AWG. With a #10 stud size, it offers a versatile solution for your connectivity needs. Crafted from high-quality copper with a tin-plated finish, this terminal guarantees optimal conductivity and corrosion resistance. RoHS compliant and with a maximum operating temperature of 105°C (221°F), it meets stringent industry standards for safety and performance. Ideal for various applications, from automotive to industrial, this Locking Fork Terminal is a must-have for any professional toolkit. Elevate your crimping experience with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF18-10LF-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .89 in, 22.6 mm |
Stud Size: | #10_1 |
Stud Hole Size: | 1/5 in, 4.8 mm |
Outside Diameter: | .15 in, 3.7 mm |
Material: | Copper |
Insulation Material: | Nylon |
Maximum Wire Size: | 18 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Locking Fork |
SKU: | PANPNF18-10LF-3K |
Supplier Product: | Fork Terminals |
Insulation Type: | Nylon |
Sub Brand: | Reel Smart |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
Barrel Length mm: | 8.6 (mm) |
Standards Met: | American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR312120 |
For Use With: | CD9-1A; CD-800-1; CP-871; CP-861; CA9; CA-800EZ; CA-800 |
Wire Strip Length mm: | 6.4 (mm) |
Overall Width In: | 0.33 (In.) |
Maximum Voltage V: | 600 (V) |
Barrel Length In: | 0.34 (In.) |
Inside Diameter mm: | 2.3 (mm) |
Insulation Diameter In: | 0.15 (In.) |
Finish Coating: | Tin-Plated |
Overall Width mm: | 8.4 (mm) |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Color Code: | Red |
Maximum Wire Insulation Diameter mm: | 3.7 (mm) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Tongue Thickness mm: | 0.8 (mm) |
Maximum Wire Insulation Diameter In: | 0.15 (In.) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Tongue Width mm: | 8.4 (mm) |
Tongue Length In: | 0.55 (In.) |
Maximum Voltage kV: | 0.6 (kV) |
Tongue Width In: | 0.33 (In.) |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Inside Diameter In: | 0.09 (In.) |
CSA Temperature Rating: | 105 |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Tongue Length mm: | 14 (mm) |
Insulation Diameter mm: | 3.7 (mm) |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Product Type: | Terminals on a Reel |
Wire Strip Length In: | 0.25 (In.) |
Tongue Thickness In: | 0.03 (In.) |
Maximum Metric Conductor Size mm: | 1.5 (mm²) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |