PRT2S-M
Pan-Ty® releasable tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package.
Secure and release with ease using our Pan-Ty® Releasable Tie, designed for efficient cable and wire management. Made of durable nylon 6.6 material in a natural hue, this standard cross-section tie offers a reliable solution for organizing bundles. With a length of 7.4 inches (188mm) and a maximum operating temperature of 185°F (85°C), it's suitable for various environments. The tie's 222N (50lb) tensile strength ensures a strong hold, while its .19-inch (4.8mm) width accommodates bundles up to 1.88 inches (48mm) in diameter. Perfect for plenum applications, it can withstand temperatures as low as -60°C (-76°F). RoHS compliant and available in bulk packaging, it's a convenient choice for your cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PRT2S-M |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .19 in, 4.8 mm |
Overall Length: | 7.4 in, 188 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.88 in, 48 mm |
Tensile Strength: | 50 lb, 222 N |
Product: | Releasable Cable & Wire Ties |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPRT2S-M |
Package Weight: | 3.000 lbs |
Standard Package Length: | 337.82 mm / 13.3 in |
Package Volume: | 0.216 cu ft |
Min. Operating Temperature: | -60 °C / -76 °F |
Carton Qty: | 10000 |
Package Quantity: | 1000 |
Standard Carton Width: | 279.4 mm / 11 in |
Country of Origin: | SG |
Max. Operating Temperature: | 185 °F / 85 °C |
Width: | 4.8 mm / 0.19 in |
Carton Weight: | 30.000 lbs |
Standard Package Height: | 4.15 in / 105.41 mm |
Material: | Nylon |
Standard Package Width: | 10.35 in / 262.89 mm |
Color: | Natural |
Standard Carton Length: | 23.05 in / 337.82 mm |
Overall Length: | 7.4 in / 188 mm |
Standards Met: | CE, RoHS Compliant, UL 62275 Compliant (Type 2S, 21S), UL Listed (File #E56854), UL Recognized (File #E56854) |
Maximum Installation Temperature F: | 32 (°F) |
For Use With: | Cables |
Sub Brand: | Pan-Ty® |
Standard Carton Weight Pounds: | 30.0000 |
NLD HS Code: | 3926909790000000000000 |
EAN: | 00074983542109 |
Standard Carton Volume Ft3: | 0.2164 Ft3 |
Std Carton Width MM: | 279.4 MM |
Std Pkg Qty: | 1000 |
Std Carton Length In: | 23.05 In |
USA HS Code: | 3926909990000000000000 |
Std Package Height MM: | 105.41 MM |
California Pro65 Cancer: | No |
Standard Package Volume Ft3: | 0.2164 Ft3 |
GTIN Package: | 00074983542109 |
ECCN Commodity Code: | EAR99 |
Std Carton Length MM: | 337.82 MM |
Hazardous Material Flag: | N |
GTIN Carton: | 50074983542104 |
Lead Content Indicator: | N |
Std Carton Width In: | 11 In |
UPC: | 07498354210 |
Buy American Compliant: | Y |
Std Carton Height MM: | 391.16 MM |
Std Package Length In: | 13.3 In |
Country of Origin 2Digit: | SG |
Std Package Height In: | 4.15 In |
USA HS Code 10digit: | 3926909990 |
Standard Package Weight Pounds: | 3.0000 |
Restricted Use of Hazardous Substances: | N |
RoHS Compliant: | Compliant |
Std Package Width MM: | 262.89 MM |
ARRA Compliant: | Y |
Std Package Width In: | 10.35 In |
Std Pkg UOM: | Piece |
Min Order Qty: | 1,000 |
Std Package Length MM: | 337.82 MM |
Min Order UOM: | Piece |
Mercury Content Indicator: | No |
Std Ctn Qty: | 10000 |
REACH Status: | False |
Std Carton Height In: | 15.4 In |
UOM EA PK: | PK |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |