PV14-8FB-3K

Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 - 14 AWG wire range, #8 stud size.

Enhance your electrical connections with our Vinyl-Insulated Fork Terminal. Designed for seamless wire installations, this terminal features a funnel entry and plastic insulation crimp for effortless use. Engineered for 16-14 AWG wires, it accommodates a #8 stud size with precision. Crafted from high-quality copper with a durable vinyl coating, it ensures reliable performance even in challenging environments. The tin-plated finish adds to its longevity, while its RoHS compliance guarantees environmentally-friendly operations. Perfect for a wide range of applications, this standard fork terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your toolkit with this essential connector today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-8FB-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.3 mm, .84 in
Stud Size:#8
Stud Hole Size:1/6 in, 4.3 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV14-8FB-3K
Supplier Product:Fork Terminals
Wire Strip Length mm:8.6 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
For Use With:CD9-2A, CD-800-2
Finish Coating:Tin-Plated
Standards Met:CSA certified C22.2 No.65,UL Listed UL486A-486B
Overall Width mm:7.9 (mm)
Maximum Voltage V:600 (V)
Maximum Copper Conductor Size AWG STR:#14 AWG
Seam Type:Butted
Tongue Length In:0.42 (In.)
Color Code:Blue
Barrel Length In:0.42 (In.)
Maximum Wire Insulation Diameter In:0.17 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Product Type:Fork Terminal
Tongue Thickness In:0.03 (In.)
Insulation Diameter mm:4.3 (mm)
Maximum Copper Conductor Size AWG:#14 (AWG)
Maximum Metric Conductor Size mm:2.5 (mm²)
CSA Temperature Rating:105
Insulation Type:Vinyl
Wire Strip Length In:0.34 (In.)
Maximum Voltage kV:0.6 (kV)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Tongue Width mm:7.9 (mm)
Tongue Length mm:10.7 (mm)
Maximum Wire Insulation Diameter mm:4.3 (mm)
Overall Width In:0.31 (In.)
Tongue Thickness mm:0.8 (mm)
Barrel Length mm:10.7 (mm)
Minimum Copper Conductor Size AWG:#16 (AWG)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Flammability Rating:UL 94 V-0
Tongue Width In:0.31 (In.)
Insulation Diameter In:0.17 (In.)
Sub Brand:Reel Smart

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download