PV14-10LFB-3K
Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #10 stud size.
Enhance your electrical connections with our Locking Fork Terminal. Designed for secure and efficient performance, this terminal features vinyl insulation and a funnel entry for easy wire insertion. With a plastic insulation crimp, it accommodates 16-14 AWG wire sizes and #10 stud connections. Crafted from high-quality copper with a tin-plated finish, it ensures reliable conductivity and durability. Operating at temperatures up to 105°C (221°F), it's suitable for various applications. RoHS compliant and designed for convenience, it's an essential component for your wiring projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV14-10LFB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .92 in, 23.4 mm |
Stud Size: | #10_1 |
Stud Hole Size: | 1/5 in, 4.8 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 14 AWG |
Minimum Wire Size: | 16 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Locking Fork |
SKU: | PANPV14-10LFB-3K |
Supplier Product: | Fork Terminals |
Sub Brand: | Reel Smart |
CSA Temperature Rating: | 105 |
Product Type: | Terminals on a Reel |
Overall Width In : | 0.33 (In.) |
Color Code: | Blue |
Maximum Voltage V : | 600 (V) |
Flammability Rating: | UL 94 V-0 |
Insulation Type: | Vinyl |
Maximum Copper Conductor Size AWG : | #14 (AWG) |
Maximum Wire Insulation Diameter In : | 0.17 (In.) |
Maximum Copper Conductor Size AWG STR : | #14 AWG |
Maximum Voltage kV : | 0.6 (kV) |
Standards Met: | CSA Certified-C22.2 No.65, UL Listed-UL486A-486B |
Tongue Width mm : | 8.4 (mm) |
Maximum Copper Conductor Size AWG SOL : | #14 AWG |
Minimum Copper Conductor Size AWG STR : | #16 AWG |
Barrel Length mm : | 11.7 (mm) |
Minimum Metric Conductor Size mm : | 1.5 (mm²) |
Maximum Metric Conductor Size mm : | 2.5 (mm²) |
Wire Strip Length mm : | 6.4 (mm) |
Tongue Length In : | 0.46 (In.) |
Overall Width mm : | 8.4 (mm) |
Tongue Length mm : | 11.7 (mm) |
Maximum Wire Insulation Diameter mm : | 4.3 (mm) |
Seam Type: | Butted |
Tongue Thickness In : | 0.03 (In.) |
Minimum Copper Conductor Size AWG : | #16 (AWG) |
Tongue Width In : | 0.33 (In.) |
Insulation Diameter In : | 0.17 (In.) |
Tongue Thickness mm : | 0.8 (mm) |
Finish Coating: | Tin-Plated |
Minimum Copper Conductor Size AWG SOL : | #16 AWG |
Insulation Diameter mm : | 4.3 (mm) |
Wire Strip Length In : | 0.25 (In.) |
For Use With: | CP-851, CP-860, CP-861, CA-800, CD-800-2 |
Barrel Length In : | 0.46 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |