PV14-8RX-M
Ring Terminal, 16 - 14 AWG, #8 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package.
Easily secure and connect wires with our Ring Terminal, designed for 16-14 AWG cables with a #8 stud size. The vinyl-insulated terminal features expanded insulation, accommodating larger wire O.D. for versatile use. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 600V (.6 kV), it ensures reliable performance in various applications. Crafted from high-quality copper with a tin-plated finish, this terminal guarantees excellent conductivity and durability. The funnel entry barrel type facilitates easy wire insertion, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for professionals and DIY enthusiasts alike, this bulk-packaged terminal is a must-have for electrical projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV14-8RX-M |
Maximum Operating Temperature: | 75 °C, 167 °F |
Voltage: | .6 kV, 600 V |
Outside Diameter: | .2 in, 5.1 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .4 in, 10.2 mm |
Wire Insulation Diameter: | .2 in, 5.1 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPV14-8RX-M |
Supplier Product: | Ring Terminals |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Wire Strip Length In: | 0.31 (In.) |
Tongue Width In: | 0.31 (In.) |
Wire Strip Length mm: | 7.9 (mm) |
Tongue Length mm: | 14.2 (mm) |
Maximum Copper Conductor Size AWG SOL: | #14 AWG |
Stud Hole Size In: | 1/6 (In.) |
Overall Width In: | 0.31 (In.) |
Maximum Copper Conductor Size AWG STR: | #14 AWG |
Overall Width mm: | 7.9 (mm) |
Tongue Length In: | 0.56 (In.) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Tongue Thickness In: | 0.32 (In.) |
Tongue Width mm: | 7.9 (mm) |
Insulation Diameter In: | 0.2 (In.) |
Sub Brand: | Pan-term |
For Use With: | CT-500, CT-550, CT-1551, CT-1550 |
Flammability Rating: | UL 94 V-0 |
Tongue Thickness mm: | 8.1 (mm) |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Overall Length mm: | 24.4 (mm) |
Insulation Diameter mm: | 5.1 (mm) |
Stud Hole Size mm: | 4.3 (mm) |
Color Code: | Blue |
Finish Coating: | Tin-Plated |
Overall Length In: | 0.96 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. |
Download |