PV18-14R-MY

Ring Terminal, 22 – 18 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package.

Enhance your electrical connections with our Ring Terminal designed for 22 to 18 AWG wires. Featuring a 1/4" stud size and vinyl insulation, this terminal ensures reliable performance even in harsh environments, with a maximum operating temperature of 105 °C (221 °F) and a voltage rating of 600 V (.6 kV). The copper construction, combined with tin-plated finish, guarantees durability and efficient conductivity. Its funnel entry design simplifies installation, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, this loose piece terminal is a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-14R-MY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.15 in, 3.8 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.1 mm, .44 in
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV18-14R-MY
Supplier Product:Ring Terminals
Minimum Copper Conductor Size AWG STR:18 AWG
Wire Strip Length mm:7.8 (mm)
Flammability Rating:UL 94 V-0
Tongue Length In:0.67 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Width In:0.46 (In.)
Overall Length mm:28.2 (mm)
Tongue Width mm:11.7 (mm)
For Use With:CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500
Overall Length In:1.11 (In.)
Tongue Thickness mm:0.8 (mm)
Stud Hole Size mm:6.8 (mm)
Tongue Thickness In:0.03 (In.)
Insulation Diameter mm:3.7 (mm)
Finish Coating:Tin-Plated
Tongue Length mm:17 (mm)
Overall Width mm:11.7 (mm)
Maximum Copper Conductor Size AWG STR:#18 AWG
Color Code:Red
Minimum Copper Conductor Size AWG SOL:18 AWG
Wire Strip Length In:0.31 (In.)
Insulation Diameter In:0.15 (In.)
Overall Width In:0.46 (In.)
Sub Brand:Pan-term
Maximum Copper Conductor Size AWG SOL:#18 AWG
Stud Hole Size In:27/100 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: