P2-14R-T

Ring terminal, large wire, 2 AWG, 1/4" stud size, non-insulated, bulk package.

Enhance your wiring connections with our Large Wire Ring Terminal. Designed for 2 AWG wires with a 1/4" stud size, this terminal ensures secure and efficient conductivity. Crafted from high-quality copper with a durable tin-plated finish, it offers reliable performance in various applications. Non-insulated and featuring a brazed seam barrel, it can handle temperatures up to 150°C and voltages up to 2000V. With an outside diameter of 12.2mm and a barrel length of 14.2mm, it provides a perfect fit for your needs. Ideal for bulk use, it's a must-have for any professional installation. ROHS compliant for environmental responsibility. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P2-14R-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2 kV, 2000 V
Outside Diameter:.48 in, 12.2 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.56 in, 14.2 mm
Wire Insulation Diameter:.48 in, 12.2 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP2-14R-T
Supplier Product:Ring Terminals
Inside Diameter mm:9.4 (mm)
Finish Coating:Tin-Plated
Tongue Width mm:12.2 (mm)
Stud Hole Size In:27/100 (In.)
Color Code:Metallic
Overall Length In:1.55 (In.)
Overall Width mm:21.8 (mm)
Overall Width In:0.86 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
For Use With:CT-1701, CT-2600, CD-2600-2
Wire Strip Length mm:11.2 (mm)
Wire Strip Length In:0.44 (In.)
Insulation Diameter In:0.48 (In.)
Maximum Copper Conductor Size AWG SOL:#2 AWG
Tongue Thickness In:0.06 (In.)
Insulation Diameter mm:12.2 (mm)
Inside Diameter In:0.37 (In.)
Overall Length mm:39.4 (mm)
Tongue Length mm:28.4 (mm)
Tongue Width In:0.48 (In.)
Tongue Thickness mm:1.5 (mm)
Maximum Copper Conductor Size AWG STR:#2 AWG
Tongue Length In:1.12 (In.)
Stud Hole Size mm:16.8 (mm)
Sub Brand:Pan-Term

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: