PN14-14R-M
Ring Terminal, 18 - 14 AWG, 1/4" stud size, nylon insulated, bulk package.
Enhance your electrical connections with our durable Ring Terminal. Designed for 18-14 AWG wires, this terminal features a 1/4" stud size and comes with nylon insulation for added safety. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures reliable performance in various applications. Made of high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The insulation grip sleeve and ROHS compliance further guarantee its quality. Suitable for bulk packaging, this terminal is a must-have for professionals in the field. Upgrade your connections with ease and efficiency.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PN14-14R-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | .53 in, 13.5 mm |
Wire Insulation Diameter: | .16 in, 4.1 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPN14-14R-M |
Supplier Product: | Ring Terminals |
Tongue Length mm: | 13.5 (mm) |
Overall Width mm: | 11.7 (mm) |
Minimum Copper Conductor Size AWG SOL: | #18 AWG |
Wire Strip Length mm: | 5.6 (mm) |
Tongue Thickness mm: | 0.8 (mm) |
Overall Length In: | 1.05 (In.) |
Minimum Wire Insulation Diameter In: | 0.16 (In.) |
Stud Hole Size mm: | 6.9 (mm) |
Tongue Width In: | 0.46 (In.) |
Overall Width In: | 0.46 (In.) |
Color Code: | Blue |
Insulation Diameter mm: | 4.1 (mm) |
Tongue Length In: | 0.53 (In.) |
Stud Hole Size In: | 27/100 (In.) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Minimum Metric Conductor Size mm: | 1 (mm²) |
Insulation Diameter In: | 0.16 (In.) |
Finish Coating: | Tin-Plated |
Tongue Thickness In: | 0.03 (In.) |
Maximum Metric Conductor Size mm: | 2.5 (mm²) |
Minimum Copper Conductor Size AWG STR: | #18 AWG |
Minimum Wire Insulation Diameter mm: | 4.1 (mm) |
Maximum Copper Conductor Size AWG SOL: | 14 AWG |
Maximum Copper Conductor Size AWG STR: | 14 AWG |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Tongue Width mm: | 11.7 (mm) |
Sub Brand: | Pan-Term |
Overall Length mm: | 26.7 (mm) |
Wire Strip Length In: | 0.22 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |