PV18-14RB-3K
Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 – 18 AWG wire range, 1/4" stud size.
Enhance your wire connections with our durable Ring Terminal. Designed for effortless installation, this terminal features vinyl insulation with a convenient funnel entry for easy wire insertion. The plastic insulation crimp ensures a secure attachment, accommodating 22-18 AWG wires. With a 1/4" stud size, it offers reliable connectivity for various applications. Crafted from high-quality copper with tin-plated finish, it guarantees optimal conductivity and corrosion resistance. Meeting RoHS compliance standards, it is environmentally friendly. Perfect for use in demanding environments, it has a maximum operating temperature of 105°C and a voltage rating of 600V. Upgrade your electrical connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV18-14RB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | .15 in, 3.8 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | 10.4 mm, .41 in |
Wire Insulation Diameter: | .15 in, 3.8 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPV18-14RB-3K |
Supplier Product: | Ring Terminals |
Stud Hole Size In: | 27/100 (In.) |
Tongue Length In: | 0.65 (In.) |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Insulation Diameter mm: | 3.7 (mm) |
For Use With: | CP-861, CP-862, CP-871, CA-800EZ, CA9, CD-800-1, CD9-1A, CD-800-1, CD9-1B |
Finish Coating: | Tin-Plated |
Stud Hole Size mm: | 6.8 (mm) |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Wire Strip Length mm: | 6.4 (mm) |
Tongue Thickness mm: | 0.8 (mm) |
Overall Length In: | 1.06 (In.) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Color Code: | Red |
Tongue Width In: | 0.45 (In.) |
Tongue Length mm: | 16.5 (mm) |
Overall Width mm: | 11.4 (mm) |
Tongue Thickness In: | 0.03 (In.) |
Insulation Diameter In: | 0.15 (In.) |
Flammability Rating: | UL 94 V-0 |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
Maximum Metric Conductor Size mm: | 1 (mm²) |
Overall Length mm: | 26.9 (mm) |
Wire Strip Length In: | 0.25 (In.) |
Overall Width In: | 0.45 (In.) |
Tongue Width mm: | 11.4 (mm) |
Sub Brand: | Reel Smart |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |