PV4-14R-T
Ring Terminal, large wire, 4 AWG, 1/4" stud size, vinyl insulated, bulk package.
Effortlessly secure large wire connections with our Vinyl Insulated Ring Terminal. Designed for 4 AWG wires with a 1/4" stud size, this terminal ensures a reliable and durable connection. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it is suitable for a wide range of applications. The copper construction with tin-plated finish guarantees excellent conductivity and corrosion resistance. The funnel entry barrel type facilitates easy wire insertion, while the vinyl insulation provides added safety. RoHS compliant and available in bulk packaging, it is a convenient and environmentally friendly choice for various projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV4-14R-T |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | 11.4 mm, .45 in |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | 20.3 mm, .8 in |
Wire Insulation Diameter: | 11.4 mm, .45 in |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPV4-14R-T |
Supplier Product: | Ring Terminals |
Tongue Width In: | 0.55 (In.) |
Tongue Thickness In: | 0.05 (In.) |
Color Code: | Yellow |
Overall Width In: | 0.55 (In.) |
Standards Met: | UL Listed 587H E52164 |
Tongue Thickness mm: | 1.3 (mm) |
Maximum Copper Conductor Size AWG STR: | #4 AWG |
Overall Width mm: | 13.9 (mm) |
Wire Strip Length In: | 0.50 (In.) |
Maximum Copper Conductor Size AWG SOL: | #4 AWG |
Sub Brand: | Pan-term |
Overall Length mm: | 47.8 (mm) |
Stud Hole Size mm: | 6.8 (mm) |
Insulation Diameter mm: | 11.4 (mm) |
Tongue Length mm: | 27.4 (mm) |
Finish Coating: | Tin-Plated |
Flammability Rating: | UL 94 V-0 |
Tongue Width mm: | 13.9 (mm) |
Minimum Copper Conductor Size AWG SOL: | #4 AWG |
Minimum Copper Conductor Size AWG STR: | #4 AWG |
Wire Strip Length mm: | 12.7 (mm) |
Stud Hole Size In: | 27/100 (In.) |
Insulation Diameter In: | 0.45 (In.) |
Tongue Length In: | 1.08 (In.) |
Overall Length In: | 1.88 (In.) |
For Use With: | CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV4) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |