PV6-56R-T

Ring Terminal, large wire, 6 AWG, 5/16" stud size, vinyl insulated, bulk package.

Enhance your wire connections with our premium Ring Terminal, designed for robust performance. This large wire terminal, suitable for 6 AWG wires, features a 5/16" stud size and vinyl insulation, ensuring secure and durable connections. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it guarantees reliable operation even in demanding environments. The copper construction and tin-plated finish offer excellent conductivity and corrosion resistance. Its funnel entry barrel type facilitates easy installation, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for professional use, this Loose Piece Ring Terminal is a must-have for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV6-56R-T
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.34 in, 8.6 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:18.2 mm, .72 in
Wire Insulation Diameter:.34 in, 8.6 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV6-56R-T
Supplier Product:Ring Terminals
Insulation Diameter mm:8.6 (mm)
Maximum Copper Conductor Size AWG STR:#6 AWG
Tongue Thickness mm:1.1 (mm)
Minimum Copper Conductor Size AWG SOL:#6 AWG
Standards Met:UL Listed 587H E52164
Finish Coating:Tin-Plated
Overall Length In:1.74 (In.)
Wire Strip Length In:0.43 (In.)
Wire Strip Length mm:10.9 (mm)
Tongue Length mm:25.9 (mm)
Maximum Copper Conductor Size AWG SOL:#6 AWG
Color Code:Blue
Stud Hole Size In:33/100 (In.)
Overall Width In:0.62 (In.)
Overall Length mm:44.1 (mm)
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV6)
Tongue Length In:1.02 (In.)
Tongue Thickness In:0.05 (In.)
Sub Brand:Pan-term
Stud Hole Size mm:8.4 (mm)
Overall Width mm:15.7 (mm)
Flammability Rating:UL 94 V-0
Tongue Width In:0.62 (In.)
Minimum Copper Conductor Size AWG STR:#6 AWG
Insulation Diameter In:0.34 (In.)
Tongue Width mm:15.7 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: