PV8-10RX-TY
Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, bulk package.
Enhance your wire connections with our durable Ring Terminal. Designed for large 8 AWG wires with a #10 stud size, this terminal features vinyl expanded insulation for added safety. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it ensures reliable performance. The copper construction with tin-plated finish guarantees excellent conductivity and corrosion resistance. Its funnel entry barrel type allows for easy wire insertion, making installation a breeze. RoHS compliant, this loose piece terminal comes in a bulk package, ideal for various industrial and electrical applications. Upgrade your connections with this high-quality terminal for efficient and secure wire terminations.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV8-10RX-TY |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Outside Diameter: | .36 in, 9.1 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .65 in, 16.4 mm |
Wire Insulation Diameter: | .36 in, 9.1 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Loose Piece Ring Terminal |
SKU: | PANPV8-10RX-TY |
Supplier Product: | Ring Terminals |
Sub Brand: | Pan-term |
Tongue Width mm: | 11.9 (mm) |
Tongue Thickness In: | 0.04 (In.) |
Wire Strip Length In: | 0.38 (In.) |
For Use With: | CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV8) |
Stud Hole Size mm: | 5.1 (mm) |
Finish Coating: | Tin-Plated |
Minimum Copper Conductor Size AWG STR: | #8 AWG |
Overall Length mm: | 38.6 (mm) |
Standards Met: | UL Listed 587H E52164 |
Overall Width In: | 0.47 (In.) |
Overall Width mm: | 11.9 (mm) |
Insulation Diameter mm: | 9.1 (mm) |
Tongue Thickness mm: | 1 (mm) |
Tongue Width In: | 0.47 (In.) |
Maximum Copper Conductor Size AWG STR: | #8 AWG |
Minimum Copper Conductor Size AWG SOL: | #8 AWG |
Stud Hole Size In: | 1/5 (In.) |
Insulation Diameter In: | 0.36 (In.) |
Color Code: | Red |
Flammability Rating: | UL 94 V-0 |
Maximum Copper Conductor Size AWG SOL: | #8 AWG |
Tongue Length mm: | 22.2 (mm) |
Tongue Length In: | 0.88 (In.) |
Overall Length In: | 1.52 (In.) |
Wire Strip Length mm: | 9.5 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |