Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | FTH-14R-01-M |
Color: | Natural |
Mount Type: | Screw-In & Rivet |
Overall Width: | .62 in |
Overall Height: | .39 in1 |
Overall Length: | .88 in |
Outside Diameter: | .38 in |
Material: | Nylon 6.6 |
Hole Diameter: | .21 in |
Length: | .88 in |
Flammability Rating: | UL94 V-2 |
SKU: | RICFTH-14R-01-M |
Compatible Screw Sizes: | #10 |
Maximum Compatible Cable Tie Width: | .300 in |
Minimum Compatible Cable Tie Width: | .098 in |
Material: | Nylon |
Style: | 1 |
UL/CSA Description: | UL E71558 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |