ES2000-NO.3-B8-0-27MM

ES2000-NO.3-B8-0-27MM

Part Aliases: TE Connectivity | Raychem 121397P023  
Enhance cable and wire protection with our ES2000-NO.3-B8-0-27MM heat shrink tubing. Designed for durability, this black tubing features a 4:1 shrink ratio and a high operating temperature range of -40 to 130°C, ensuring reliable performance in various environments. Made from irradiated modified polyolefin, it offers excellent insulation properties. With an overall length of 27mm and recovered diameter of 2.41mm, it provides a snug fit for added security. RoHS compliant and easy to install, this tubing is a must-have for any project requiring efficient abrasion protection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ES2000-NO.3-B8-0-27MM
Color:Black
Overall Length:1.063 in, 27 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 130 °C
Product:Heat Shrink Tubing
Recovered Diameter:.095 in, 2.41 mm
Expanded Diameter:10.85 mm, .427 in
Part Aliases:121397P023
SKU:RYCES2000-NO.3-B8-0-27MM
series:Raychem ES-2000
Flexibility:Semi-Rigid
Fluid Type:Brake Fluid / Diesel Fuel / Engine Cleaner / Engine Coolant / Gasoline / Lubricating Oil / Transmission Fluid / Water / Windshield Washer Fluid
Recovered Wall Thickness (Tolerance):1.91 mm / .075 in
Recovered Wall Thickness (Nominal):1.91 mm / .075 in
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:US
Wall Type:Dual
Product Family:ES2000
Flammability:Flame-Retardant
Fluid Resistance:Moisture/Spray Protection / Splash Protection / Limited Immersion Protection
Recovery Temperature:135 °C
Resistant To:Abrasion / Fluids / Mechanical Damage / Strain
Part Alias:4-1190883-2,121397P023

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/13/2020P-20-018898 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products.Download
01/16/2019P-19-016788 - Product Improvement. This PCN is to inform our customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up.
Download
03/21/2018P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008.Download
03/21/2018P-18-015354 - Manufacturing Location Change. Following Part Numbers will be transferred from our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China.Download
03/21/2017P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai.Download