S02-08-R

S02-08-R

Part Aliases: TE Connectivity | Raychem 866259-000  
Enhance the integrity of your cable connections with our S02-08-R SolderSleeve Shield Terminator. Designed for 22 AWG wires, this terminator ensures a secure and reliable bond, ideal for various wire and cable management applications. With an expanded inside diameter of 5.08 mm and a length of 16.5 mm, it offers a perfect fit for your projects. While not ROHS compliant, its high-quality construction guarantees optimal performance. Say goodbye to lead worries, as this terminator comes without pre-installed lead. Trust in the durability and efficiency of this essential component, a must-have in your toolbox.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-08-R
Compatible Wire Size:22 AWG, .34 mm²
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:2 in, 5.08 mm
Pre-Installed Lead:No
Part Aliases:866259-000
SKU:RYCS02-08-R
Lead Color:White/Blue
Lead Plating Material:Tin
Lead Stranding:Stranded
Pre-Installed Lead:No
Pre-Installed Lead Type:MIL-W-22759/32
Overall Length:16.5 mm / .65 in
Wire Size:.34 mm² / 22 AWG
Shield Outside Diameter (Min):2.15 mm / .085 in
Pre-Installed Lead Wire Size:.61 mm²
Jacket Outside Diameter:4.3 mm / .34 in
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):5.08 mm / .2 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):1.25 mm / .05 in
MIL/NAS Specification (MIL-S-83519, NAS-1747):M83519/2
Temperature Indicator:Yes
Temperature Indicator Type:Thermochromic
SolderSleeve Shield Terminator Product Type:Shield Terminator
Resistance Properties:Immersion Protection

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2023Quality Alert - Notice of Suspect Product - Stop Shipment Notification.
Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6.

Download
04/06/2020E-20-004051 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulationsDownload
11/24/2014Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD.Download