| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo W3B2 9/3 BLACK 4FT |
| Part Aliases: | W3B2 9/3 BLACK 4FT |
| SKU: | SUM115-10076 |
W3B2 9/3 BLACK 4FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 2-111196-1 | 50 RCPT SYSTEM 50, LEAD FREE | ![]() |
| Sumitomo 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| Sumitomo 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| Sumitomo 794120-1 | 02P CMNL PC HDR ASSY RA | ![]() |
| Sumitomo 105308-1212 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable | ![]() |
| Sumitomo 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| Sumitomo 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Sumitomo 39100-2009 | 10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 9 Circuits | ![]() |
| Sumitomo PLC1.5I-S8-M | Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1 (155mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Sumitomo PLT.6SM-M0 | Pan-Ty®locking tie, subminiature cross section, 2.8 (71mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Sumitomo 171-009-103L031 | Male D-Sub 9 Position Straight Solder Cup | ![]() |


