| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo W3B2S 3/8 BLACK SPL |
| Part Aliases: | W3B2S 3/8 BLACK SPL |
| SKU: | SUM115-11003 |
W3B2S 3/8 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 87175-8 | 03 LOCKING CLIP HSG SR .100CL | ![]() |
| Sumitomo 89947-340LF | MINITEK | ![]() |
| Sumitomo 89947-350LF | MINITEK | ![]() |
| Sumitomo 164A10019X | D-SUB, 9-pos., Socket, Solder cup, Through hole, Quality class 3 | ![]() |
| Sumitomo 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Sumitomo 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Sumitomo 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |


