U5600-000005-030PA

PRESS XDCR U5600-000005-030PA

Enhance your pressure monitoring with the advanced technology of the PRESS XDCR U5600-000005-030PA Wireless Pressure Transducer. Boasting exceptional accuracy of ±.1% FSO, this sensor guarantees precise readings for your applications. Operating efficiently in a wide temperature range from -20 to 85°C (-4 to 185°F), it ensures reliable performance in diverse environments. With a 24-bit ADC I2C output and compatibility with 1/4 MNPT port fittings, this transducer offers seamless integration and data transmission. Whether for HVAC systems or general pressure monitoring, trust in the RoHS-compliant U5600-000005-030PA to deliver consistent and accurate results, making it a valuable addition to your sensor arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors U5600-000005-030PA
Accuracy:±.1 % FSO
Sensor Type:Wireless Pressure Transducer
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Supply Voltage:3 V
Port Fitting:1/4 MNPT
Output:24-bit ADC I2C
Operating Pressure:30 psi
Pressure Type:Absolute
SKU:TSS10202022-00
series:MEAS U5600
Port Material:316L
Dimensions:24 x 24 x 69 mm / .94 x .94 x 2.71 in
Proof Pressure Range:3X Rated
Options:Adhesive Label
Supplier Product:Pressure Transducers
Part Alias:10202022-00

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Download