154N-500A-R
500 PSIA RIBBON CABLE MV PRESSURE SENSOR
Experience precise pressure sensing with our Media Isolated mV Output Pressure Sensor. Designed for seamless integration, this sensor boasts an operating temperature range of -40 to 125°C (-40 to 257°F), making it suitable for diverse environments. With a 100 mV output, it delivers accurate readings even at high pressures of up to 300 psi. The Absolute sensor style ensures reliable performance, while its O-Ring Mount package allows for easy installation. Operating at a low supply current of 1.5 mA, it not only conserves energy but also complies with RoHS regulations. Trust in this sensor for efficient pressure monitoring in various applications.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 154N-500A-R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 300 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS154N-500A-R |
series: | MEAS 154 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 18.97 x 13.8 mm / Dia .746 x .54 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |