83012-000
VCS-04 Level Switch, M8x1.25, Water
Enhance your liquid level monitoring system with our VCS-04 Level Switch. Designed for precision and reliability, this switch is crafted from durable glass filled polypropylene, ensuring long-lasting performance. With an M8x1.25 fitting type and bottom or top entry mounting style options, it offers versatile installation possibilities. Operating at a specific gravity of .54, it is ideal for water applications. Rest assured, this sensor is fully compliant with RoHS regulations, making it an eco-friendly choice. Upgrade your setup with this essential component, perfect for industrial and commercial use.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 83012-000 |
Material: | Glass Filled Polypropylene |
Fitting Type: | M8 Internal |
Mounting Style: | Bottom Entry, Top Entry |
Specific Gravity: | .54 |
SKU: | TSS83012-000 |
series: | MEAS VCS |
Seal Material: | Nitrile |
Contact Form: | A |
Liquid Level Switch Cable Length: | .1 m / .328 ft |
Medium/Liquid: | Water |
Supplier Product: | Liquid Level Switches |
Part Alias: | 83012-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |