M5600-000005-05KPG

PRESS XDCR M5600-000005-05KPG

Achieve precise pressure measurements with our Wireless Pressure Transducer. Operating with an impressive accuracy of ±0.25% FSO, this cutting-edge sensor is designed to deliver reliable performance in a wide range of industrial applications. With an operating temperature range spanning from -20 to 85°C (-4 to 185°F), it ensures durability even in harsh environments. The 24-bit ADC I2C output guarantees high-resolution data acquisition, while the 1/4 MNPT port fitting allows for easy installation. Whether monitoring systems or conducting research, this transducer, with a pressure range of 5000 psi, is a versatile and essential tool. Rest assured, it meets RoHS compliance standards, reflecting our commitment to quality and environmental responsibility. Elevate your pressure sensing capabilities with this advanced solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors M5600-000005-05KPG
Accuracy:±.25 % FSO
Sensor Type:Wireless Pressure Transducer
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Supply Voltage:3 V
Port Fitting:1/4 MNPT
Output:24-bit ADC I2C
Operating Pressure:5000 psi
Pressure Type:Gage
SKU:TSSM5600-000005-05KPG
series:MEAS M5600
Port Material:17-4PH
Dimensions:24 x 24 x 69 mm / .94 x .94 x 2.71 in
Proof Pressure Range:2X Rated
Options:Adhesive Label
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download