| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 56-77-8G |
| SKU: | AAV56-77-8G |
56-77-8G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 1-640522-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| Boyd 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| Boyd 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| Boyd 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| Boyd 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| Boyd 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| Boyd 640545-1 | MR SPLIT PIN 26-18 PTPHBRZ LP | ![]() |
| Boyd 770680-5 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
| Boyd 770854-3 | CONTACT,AMPSEAL AU L/P | ![]() |
| Boyd 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| Boyd 1289 | .250 X .032 PC TRM TAB | ![]() |
| Boyd 3049 | Shoulder Washer, Nylon 6/6 Black | ![]() |
| Boyd 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |


