| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-221-3/32 BK005 |
| Part Aliases: | F2213/32 BK005 |
| SKU: | ALPFIT221-3/32-BLK-100 |
FIT-221-3/32 BK005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1658621-9 | 40 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Alpha Wire 54012-1 | CPC STRAIN RELIEF,SIZE 23 | ![]() |
| Alpha Wire CN-3190-3/4INX54.5YDS | 7010319566 80611426646 | ![]() |
| Alpha Wire 15-06-0100 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, Nylon, UL 94V-2, 10 Circuits | ![]() |
| Alpha Wire 16-02-0108 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Bag | ![]() |
| Alpha Wire 43030-0011 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | ![]() |
| Alpha Wire PLF1M-M | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Alpha Wire PV8-10RX-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |


